IS43TR85120A-15HBLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 558,76000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 735,98000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 612,51000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 1
Unit Price: 247,78000 Kč
Datasheet
SDRAM - DDR3 Memory IC 4Gbit Parallel 667 MHz 20 ns 78-TWBGA (9x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR85120A-15HBLI-TR

DigiKey Part Number
IS43TR85120A-15HBLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43TR85120A-15HBLI-TR
Description
IC DRAM 4GBIT PAR 78TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 4Gbit Parallel 667 MHz 20 ns 78-TWBGA (9x10.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
512M x 8
Memory Interface
Parallel
Clock Frequency
667 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-TWBGA (9x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500341,17005 Kč511 755,08 Kč
Manufacturers Standard Package
Unit Price without VAT:341,17005 Kč
Unit Price with VAT:412,81576 Kč