
MT41K256M8DA-107 AAT:K TR | |
|---|---|
DigiKey Part Number | 557-MT41K256M8DA-107AAT:KTR-ND - Tape & Reel (TR) 557-MT41K256M8DA-107AAT:KTRCT-ND - Cut Tape (CT) 557-MT41K256M8DA-107AAT:KTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K256M8DA-107 AAT:K TR |
Description | IC DRAM 2GBIT PAR 78FBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 78-FBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (8x10.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,65000 Kč | 116,65 Kč |
| 10 | 108,48300 Kč | 1 084,83 Kč |
| 25 | 105,21640 Kč | 2 630,41 Kč |
| 50 | 102,74180 Kč | 5 137,09 Kč |
| 100 | 100,27770 Kč | 10 027,77 Kč |
| 250 | 97,04364 Kč | 24 260,91 Kč |
| 500 | 94,97230 Kč | 47 486,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 97,09394 Kč | 194 187,88 Kč |
| Unit Price without VAT: | 116,65000 Kč |
|---|---|
| Unit Price with VAT: | 141,14650 Kč |





