
MT41K128M8DA-107 IT:J TR | |
|---|---|
DigiKey Part Number | 557-2004-2-ND - Tape & Reel (TR) 557-2004-1-ND - Cut Tape (CT) 557-2004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K128M8DA-107 IT:J TR |
Description | IC DRAM 1GBIT PAR 78FBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 78-FBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (8x10.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,44000 Kč | 78,44 Kč |
| 10 | 73,09100 Kč | 730,91 Kč |
| 25 | 70,93200 Kč | 1 773,30 Kč |
| 50 | 69,29240 Kč | 3 464,62 Kč |
| 100 | 67,65070 Kč | 6 765,07 Kč |
| 250 | 65,49312 Kč | 16 373,28 Kč |
| 500 | 63,87650 Kč | 31 938,25 Kč |
| 1 000 | 63,02970 Kč | 63 029,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 66,33171 Kč | 132 663,42 Kč |
| Unit Price without VAT: | 78,44000 Kč |
|---|---|
| Unit Price with VAT: | 94,91240 Kč |


