
MT41K128M8DA-107 IT:J | |
|---|---|
DigiKey Part Number | MT41K128M8DA-107IT:J-ND |
Manufacturer | |
Manufacturer Product Number | MT41K128M8DA-107 IT:J |
Description | IC DRAM 1GBIT PAR 78FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 78-FBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (8x10.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 79,86400 Kč | 798,64 Kč |
| 25 | 77,50600 Kč | 1 937,65 Kč |
| 50 | 75,71260 Kč | 3 785,63 Kč |
| 100 | 73,91920 Kč | 7 391,92 Kč |
| 250 | 71,56244 Kč | 17 890,61 Kč |
| 500 | 69,79548 Kč | 34 897,74 Kč |
| 1 440 | 67,14234 Kč | 96 684,97 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |



