
MT41K128M8DA-107:J TR | |
|---|---|
DigiKey Part Number | 557-2003-2-ND - Tape & Reel (TR) 557-2003-1-ND - Cut Tape (CT) 557-2003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K128M8DA-107:J TR |
Description | IC DRAM 1GBIT PAR 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 78-FBGA (8x10.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT41K128M8DA-107:J TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (8x10.5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,16000 Kč | 159,16 Kč |
| 10 | 147,97300 Kč | 1 479,73 Kč |
| 25 | 143,45000 Kč | 3 586,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 131,93464 Kč | 263 869,28 Kč |
| Unit Price without VAT: | 159,16000 Kč |
|---|---|
| Unit Price with VAT: | 192,58360 Kč |

