
MT40A512M16TD-062E AIT:R | |
|---|---|
DigiKey Part Number | 557-MT40A512M16TD-062EAIT:R-ND |
Manufacturer | |
Manufacturer Product Number | MT40A512M16TD-062E AIT:R |
Description | IC DRAM 8GBIT PAR 96FBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit Parallel 1.6 GHz 19 ns 96-FBGA (7.5x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 020 | 1 111,75781 Kč | 1 133 992,97 Kč |
| Unit Price without VAT: | 1 111,75781 Kč |
|---|---|
| Unit Price with VAT: | 1 345,22695 Kč |







