96 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT40A512M16TD-062E AIT:R TR

DigiKey Part Number
557-MT40A512M16TD-062EAIT:RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT40A512M16TD-062E AIT:R TR
Description
IC DRAM 8GBIT PAR 96FBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 8Gbit Parallel 1.6 GHz 96-FBGA (7.5x13)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
512M x 16
Memory Interface
Parallel
Clock Frequency
1.6 GHz
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001 084,30603 Kč2 168 612,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 084,30603 Kč
Unit Price with VAT:1 312,01030 Kč