
MT29F4G01ABAFD12-AAT:F TR | |
|---|---|
DigiKey Part Number | 557-MT29F4G01ABAFD12-AAT:FTR-ND - Tape & Reel (TR) 557-MT29F4G01ABAFD12-AAT:FTRCT-ND - Cut Tape (CT) 557-MT29F4G01ABAFD12-AAT:FTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F4G01ABAFD12-AAT:F TR |
Description | IC FLASH 4GBIT SPI 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit SPI 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TC) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND | Supplier Device Package 24-T-PBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 4G x 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,07000 Kč | 572,07 Kč |
| 10 | 529,79200 Kč | 5 297,92 Kč |
| 25 | 513,00360 Kč | 12 825,09 Kč |
| 50 | 500,39860 Kč | 25 019,93 Kč |
| 100 | 487,93530 Kč | 48 793,53 Kč |
| 250 | 471,73388 Kč | 117 933,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 394,40253 Kč | 788 805,06 Kč |
| Unit Price without VAT: | 572,07000 Kč |
|---|---|
| Unit Price with VAT: | 692,20470 Kč |




