
MT29F1G01ABAFDSF-AAT:F TR | |
|---|---|
DigiKey Part Number | 557-1653-2-ND - Tape & Reel (TR) 557-1653-1-ND - Cut Tape (CT) 557-1653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F1G01ABAFDSF-AAT:F TR |
Description | IC FLASH 1GBIT SPI 16SO |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit SPI 16-SO |
Datasheet | Datasheet |
Category | Memory Organization 1G x 1 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SO |
Technology FLASH - NAND | Base Product Number |
Memory Size |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,49000 Kč | 382,49 Kč |
| 10 | 354,79400 Kč | 3 547,94 Kč |
| 25 | 343,69880 Kč | 8 592,47 Kč |
| 50 | 335,34800 Kč | 16 767,40 Kč |
| 100 | 327,07470 Kč | 32 707,47 Kč |
| 250 | 316,28784 Kč | 79 071,96 Kč |
| 500 | 308,27850 Kč | 154 139,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 259,83033 Kč | 259 830,33 Kč |
| Unit Price without VAT: | 382,49000 Kč |
|---|---|
| Unit Price with VAT: | 462,81290 Kč |





