100-VBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F16G08ABCCBH1-AAT:C

DigiKey Part Number
557-MT29F16G08ABCCBH1-AAT:C-ND
Manufacturer
Manufacturer Product Number
MT29F16G08ABCCBH1-AAT:C
Description
IC FLASH 16GB PARALLEL 100VBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 16Gbit ONFI 20 ns 100-VBGA (12x18)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
2G x 8
Memory Interface
ONFI
Write Cycle Time - Word, Page
20ns
Access Time
20 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-VBGA (12x18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 661
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1120
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1581,82000 Kč581,82 Kč
10538,10100 Kč5 381,01 Kč
25520,82760 Kč13 020,69 Kč
50507,90700 Kč25 395,35 Kč
100495,15920 Kč49 515,92 Kč
250485,99228 Kč121 498,07 Kč
Unit Price without VAT:581,82000 Kč
Unit Price with VAT:704,00220 Kč