
MT29F16G08ABACAWP-AAT:C TR | |
|---|---|
DigiKey Part Number | 557-MT29F16G08ABACAWP-AAT:CTR-ND - Tape & Reel (TR) 557-MT29F16G08ABACAWP-AAT:CTRCT-ND - Cut Tape (CT) 557-MT29F16G08ABACAWP-AAT:CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F16G08ABACAWP-AAT:C TR |
Description | IC FLASH 16GBIT ONFI 48TSOP I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 16Gbit ONFI 20 ns 48-TSOP I |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 2G x 8 | |
Memory Interface | ONFI | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,06000 Kč | 787,06 Kč |
| 10 | 728,01400 Kč | 7 280,14 Kč |
| 25 | 704,65280 Kč | 17 616,32 Kč |
| 50 | 687,17300 Kč | 34 358,65 Kč |
| 100 | 669,92260 Kč | 66 992,26 Kč |
| 250 | 647,55864 Kč | 161 889,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 614,91197 Kč | 614 911,97 Kč |
| Unit Price without VAT: | 787,06000 Kč |
|---|---|
| Unit Price with VAT: | 952,34260 Kč |



