
MT29F32G08ABCABH1-10ITZ:A | |
|---|---|
DigiKey Part Number | 557-1801-ND |
Manufacturer | |
Manufacturer Product Number | MT29F32G08ABCABH1-10ITZ:A |
Description | IC FLASH 32GBIT PARALLEL 100VBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 32Gbit Parallel 100 MHz 100-VBGA (12x18) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 4G x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-VBGA (12x18) | |
Base Product Number |
| Tray: | 1120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,27000 Kč | 803,27 Kč |
| 10 | 742,13900 Kč | 7 421,39 Kč |
| 25 | 718,11640 Kč | 17 952,91 Kč |
| 50 | 700,17780 Kč | 35 008,89 Kč |
| 100 | 682,50840 Kč | 68 250,84 Kč |
| 250 | 679,38876 Kč | 169 847,19 Kč |
| Unit Price without VAT: | 803,27000 Kč |
|---|---|
| Unit Price with VAT: | 971,95670 Kč |


