
MT29F32G08ABAAAWP-ITZ:A TR | |
|---|---|
DigiKey Part Number | MT29F32G08ABAAAWP-ITZ:ATR-ND - Tape & Reel (TR) MT29F32G08ABAAAWP-ITZ:ATRCT-ND - Cut Tape (CT) MT29F32G08ABAAAWP-ITZ:ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F32G08ABAAAWP-ITZ:A TR |
Description | IC FLASH 32GBIT PAR 48TSOP I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 32Gbit Parallel 48-TSOP I |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 4G x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 086,60000 Kč | 1 086,60 Kč |
| 10 | 1 004,06400 Kč | 10 040,64 Kč |
| 25 | 971,56680 Kč | 24 289,17 Kč |
| 50 | 947,29640 Kč | 47 364,82 Kč |
| 100 | 923,39190 Kč | 92 339,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 847,44774 Kč | 847 447,74 Kč |
| Unit Price without VAT: | 1 086,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 314,78600 Kč |





