MT28FW512ABA1HPC-0AAT TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT28EW512ABA1HPC-0SIT TR

DigiKey Part Number
557-MT28EW512ABA1HPC-0SITTR-ND - Tape & Reel (TR)
557-MT28EW512ABA1HPC-0SITTRCT-ND - Cut Tape (CT)
557-MT28EW512ABA1HPC-0SITTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT28EW512ABA1HPC-0SIT TR
Description
IC FLASH 512MBIT PARALLEL 64LBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit Parallel 95 ns 64-LBGA (11x13)
Datasheet
 Datasheet
EDA/CAD Models
MT28EW512ABA1HPC-0SIT TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8, 32M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
95 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-LBGA (11x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 384
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1275,76000 Kč275,76 Kč
10255,88400 Kč2 558,84 Kč
25247,96920 Kč6 199,23 Kč
50241,99080 Kč12 099,54 Kč
100236,05890 Kč23 605,89 Kč
250228,31252 Kč57 078,13 Kč
500222,55112 Kč111 275,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000211,35800 Kč422 716,00 Kč
Manufacturers Standard Package
Unit Price without VAT:275,76000 Kč
Unit Price with VAT:333,66960 Kč