Similar

MT25QU512ABB8ESF-0AAT | |
|---|---|
DigiKey Part Number | MT25QU512ABB8ESF-0AAT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QU512ABB8ESF-0AAT |
Description | IC FLASH 512MBIT SPI 133MHZ 16SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
| Tray: | 1440 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,87000 Kč | 392,87 Kč |
| 10 | 364,42000 Kč | 3 644,20 Kč |
| 25 | 353,02680 Kč | 8 825,67 Kč |
| 50 | 344,44280 Kč | 17 222,14 Kč |
| 100 | 335,93860 Kč | 33 593,86 Kč |
| 250 | 324,85584 Kč | 81 213,96 Kč |
| 500 | 316,62800 Kč | 158 314,00 Kč |
| Unit Price without VAT: | 392,87000 Kč |
|---|---|
| Unit Price with VAT: | 475,37270 Kč |










