
MT25QU01GBBB8E12-0AAT | |
|---|---|
DigiKey Part Number | MT25QU01GBBB8E12-0AAT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QU01GBBB8E12-0AAT |
Description | IC FLASH 1GBIT SPI 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 8ms, 2.8ms |
Packaging Bulk | Voltage - Supply 1.7V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 24-T-PBGA (6x8) |
Memory Organization 128M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O |
| Bulk: | 1122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,55000 Kč | 638,55 Kč |
| 10 | 590,73700 Kč | 5 907,37 Kč |
| 25 | 571,81760 Kč | 14 295,44 Kč |
| 50 | 557,65640 Kč | 27 882,82 Kč |
| 100 | 543,67390 Kč | 54 367,39 Kč |
| 250 | 525,54048 Kč | 131 385,12 Kč |
| Unit Price without VAT: | 638,55000 Kč |
|---|---|
| Unit Price with VAT: | 772,64550 Kč |











