
DMN2004VK-7B | |
|---|---|
DigiKey Part Number | 31-DMN2004VK-7BTR-ND - Tape & Reel (TR) 31-DMN2004VK-7BCT-ND - Cut Tape (CT) 31-DMN2004VK-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2004VK-7B |
Description | MOSFET 2N-CH 20V 0.54A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 540mA (Ta) 250mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 150pF @ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SOT-563 |
Current - Continuous Drain (Id) @ 25°C 540mA (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 550mOhm @ 540mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 100 | 3,05730 Kč | 305,73 Kč |
| 500 | 2,26694 Kč | 1 133,47 Kč |
| 1 000 | 2,01161 Kč | 2 011,61 Kč |
| 2 000 | 1,79596 Kč | 3 591,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,46138 Kč | 11 691,04 Kč |
| 16 000 | 1,33264 Kč | 21 322,24 Kč |
| 24 000 | 1,26703 Kč | 30 408,72 Kč |
| 40 000 | 1,19328 Kč | 47 731,20 Kč |
| 56 000 | 1,14961 Kč | 64 378,16 Kč |
| 80 000 | 1,10717 Kč | 88 573,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



