
MT25QL512ABB8ESF-0SIT TR | |
|---|---|
DigiKey Part Number | 557-1987-2-ND - Tape & Reel (TR) 557-1987-1-ND - Cut Tape (CT) 557-1987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL512ABB8ESF-0SIT TR |
Description | IC FLASH 512MBIT SPI 16SOP2 |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOP2 |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8ms, 2.8ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOP2 |
Memory Size | Base Product Number |
Memory Organization 64M x 8 |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,27000 Kč | 342,27 Kč |
| 10 | 317,65800 Kč | 3 176,58 Kč |
| 25 | 307,76360 Kč | 7 694,09 Kč |
| 50 | 300,31760 Kč | 15 015,88 Kč |
| 100 | 292,92840 Kč | 29 292,84 Kč |
| 250 | 283,28904 Kč | 70 822,26 Kč |
| 500 | 276,12622 Kč | 138 063,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 231,53235 Kč | 231 532,35 Kč |
| Unit Price without VAT: | 342,27000 Kč |
|---|---|
| Unit Price with VAT: | 414,14670 Kč |










