
MT25QL128ABB8ESF-0AUT TR | |
|---|---|
DigiKey Part Number | 557-MT25QL128ABB8ESF-0AUTTR-ND - Tape & Reel (TR) 557-MT25QL128ABB8ESF-0AUTTRCT-ND - Cut Tape (CT) 557-MT25QL128ABB8ESF-0AUTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL128ABB8ESF-0AUT TR |
Description | IC FLASH 128MBIT SPI 16SOP2 |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SOP2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP2 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,21000 Kč | 160,21 Kč |
| 10 | 149,04400 Kč | 1 490,44 Kč |
| 25 | 144,53360 Kč | 3 613,34 Kč |
| 50 | 141,12760 Kč | 7 056,38 Kč |
| 100 | 137,73220 Kč | 13 773,22 Kč |
| 250 | 133,27852 Kč | 33 319,63 Kč |
| 500 | 129,95200 Kč | 64 976,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 123,45659 Kč | 246 913,18 Kč |
| Unit Price without VAT: | 160,21000 Kč |
|---|---|
| Unit Price with VAT: | 193,85410 Kč |






