ZL40219LDG1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 114,82516 Kč
Datasheet
32-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL40219LDG1

DigiKey Part Number
ZL40219LDG1-ND
Manufacturer
Manufacturer Product Number
ZL40219LDG1
Description
IC CLK BUFFER 1:8 750MHZ 32QFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 750 MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ZL40219LDG1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Output
LVDS
Frequency - Max
750 MHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
490114,82516 Kč56 264,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,82516 Kč
Unit Price with VAT:138,93844 Kč