
VSC8115XYA-05-T | |
|---|---|
DigiKey Part Number | 907-1018-2-ND - Tape & Reel (TR) 907-1018-1-ND - Cut Tape (CT) 907-1018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSC8115XYA-05-T |
Description | IC CLK DATA REC SDH 622MBPS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SONET/SDH, DWDM Clock and Data Recovery (CDR), Multiplexer IC 622Mbps 1 Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | SONET/SDH, DWDM | |
Input | LVTTL | |
Output | LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 622Mbps | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,06000 Kč | 370,06 Kč |
| 25 | 308,59320 Kč | 7 714,83 Kč |
| 100 | 298,12060 Kč | 29 812,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 298,12062 Kč | 149 060,31 Kč |
| Unit Price without VAT: | 370,06000 Kč |
|---|---|
| Unit Price with VAT: | 447,77260 Kč |



