
SY87701ALHG-TR | |
|---|---|
DigiKey Part Number | 150-SY87701ALHG-TR-ND - Tape & Reel (TR) 150-SY87701ALHG-TRCT-ND - Cut Tape (CT) 150-SY87701ALHG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY87701ALHG-TR |
Description | IC CDR ETHERNET 32-TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, ATM applications Clock and Data Recovery (CDR), Multiplexer IC 1.3Gbps 1 Output 32-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SY87701ALHG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, ATM applications | |
Input | PECL, TTL | |
Output | PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:3 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.3Gbps | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP Exposed Pad | |
Supplier Device Package | 32-TQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,02000 Kč | 922,02 Kč |
| 25 | 768,31680 Kč | 19 207,92 Kč |
| 100 | 698,39560 Kč | 69 839,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 698,39516 Kč | 698 395,16 Kč |
| Unit Price without VAT: | 922,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 115,64420 Kč |


