
ADN2814ACPZ | |
|---|---|
DigiKey Part Number | 505-ADN2814ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN2814ACPZ |
Description | IC CDR SONET/SDH 32-WFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SONET/SDH Clock and Data Recovery (CDR), Multiplexer IC 675MHz 1 Output 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADN2814ACPZ Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 675MHz |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose SONET/SDH | Package / Case 32-WFQFN Exposed Pad, CSP |
Input CML | Supplier Device Package 32-LFCSP-WQ (5x5) |
Output LVDS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,20000 Kč | 780,20 Kč |
| 10 | 633,96500 Kč | 6 339,65 Kč |
| 30 | 591,24633 Kč | 17 737,39 Kč |
| 120 | 553,12958 Kč | 66 375,55 Kč |
| 270 | 536,81826 Kč | 144 940,93 Kč |
| Unit Price without VAT: | 780,20000 Kč |
|---|---|
| Unit Price with VAT: | 944,04200 Kč |








