
MX7537JCWG+ | |
|---|---|
DigiKey Part Number | MX7537JCWG+-ND |
Manufacturer | |
Manufacturer Product Number | MX7537JCWG+ |
Description | IC DAC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX7537JCWG+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 10.8V ~ 16.5V |
Packaging Tube | Voltage - Supply, Digital 10.8V ~ 16.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature 0°C ~ 70°C |
Settling Time 1.5µs | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 24-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 936,62000 Kč | 936,62 Kč |
| 10 | 765,79300 Kč | 7 657,93 Kč |
| 30 | 715,87900 Kč | 21 476,37 Kč |
| 120 | 671,33158 Kč | 80 559,79 Kč |
| 270 | 652,27507 Kč | 176 114,27 Kč |
| Unit Price without VAT: | 936,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 133,31020 Kč |


