
USB7216C/KDX | |
|---|---|
DigiKey Part Number | 150-USB7216C/KDX-ND |
Manufacturer | |
Manufacturer Product Number | USB7216C/KDX |
Description | IC USB3.1 GEN2 HUB TYPE C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.1 GPIO, I2C, I2S, SPI, SMBus, USB Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | USB7216C/KDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | GPIO, I2C, I2S, SPI, SMBus, USB | |
Standards | USB 2.0, USB 3.1 | |
Voltage - Supply | 1.09V ~ 1.21V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 100-VFQFN Exposed Pad | |
Supplier Device Package | 100-VQFN (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,96000 Kč | 196,96 Kč |
| 25 | 164,20440 Kč | 4 105,11 Kč |
| 100 | 158,53490 Kč | 15 853,49 Kč |
| Unit Price without VAT: | 196,96000 Kč |
|---|---|
| Unit Price with VAT: | 238,32160 Kč |





