
LPC54114J256BD64QL | |
|---|---|
DigiKey Part Number | 568-13034-ND |
Manufacturer | |
Manufacturer Product Number | LPC54114J256BD64QL |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M0+ LPC54100 Microcontroller IC 32-Bit Dual-Core 100MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LPC54114J256BD64QL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4/M0+ | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,71000 Kč | 191,71 Kč |
| 10 | 148,89700 Kč | 1 488,97 Kč |
| 25 | 138,18360 Kč | 3 454,59 Kč |
| 160 | 123,35275 Kč | 19 736,44 Kč |
| 320 | 119,51800 Kč | 38 245,76 Kč |
| 640 | 116,36173 Kč | 74 471,51 Kč |
| 1 120 | 114,22612 Kč | 127 933,25 Kč |
| Unit Price without VAT: | 191,71000 Kč |
|---|---|
| Unit Price with VAT: | 231,96910 Kč |




