
USB7006/KDX | |
|---|---|
DigiKey Part Number | 150-USB7006/KDX-ND |
Manufacturer | |
Manufacturer Product Number | USB7006/KDX |
Description | USB3.1 GEN1 HUB WITHOUT PD, 6-PO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.2 GPIO, I2C, SPI, USB Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | USB7006/KDX Models |
Category | Standards USB 2.0, USB 3.2 |
Manufacturer Microchip Technology | Voltage - Supply 1.08V ~ 1.32V, 3V ~ 3.6V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case 100-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 100-VQFN (12x12) |
Protocol USB | Grade Automotive |
Function Hub Controller | Qualification AEC-Q100 |
Interface GPIO, I2C, SPI, USB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB7016/KDX | Microchip Technology | 25 | 150-USB7016/KDX-ND | 153,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,05000 Kč | 144,05 Kč |
| 25 | 120,10840 Kč | 3 002,71 Kč |
| 100 | 116,01400 Kč | 11 601,40 Kč |
| Unit Price without VAT: | 144,05000 Kč |
|---|---|
| Unit Price with VAT: | 174,30050 Kč |











