
USB5806C/KD | |
|---|---|
DigiKey Part Number | USB5806C/KD-ND |
Manufacturer | |
Manufacturer Product Number | USB5806C/KD |
Description | IC USB HUB CNTRL I2C/SPI 100VQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 I2C, SPI Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | USB5806C/KD Models |
Category | Interface I2C, SPI |
Manufacturer Microchip Technology | Standards USB 3.1 |
Packaging Tray | Voltage - Supply 1.08V ~ 1.32V, 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 100-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 100-VQFN (12x12) |
Function Hub Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,62000 Kč | 164,62 Kč |
| 25 | 137,32680 Kč | 3 433,17 Kč |
| 100 | 132,54990 Kč | 13 254,99 Kč |
| Unit Price without VAT: | 164,62000 Kč |
|---|---|
| Unit Price with VAT: | 199,19020 Kč |











