Transceiver Half USB 2.0 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3318C-CP-TR

DigiKey Part Number
USB3318C-CP-TR-ND - Tape & Reel (TR)
USB3318C-CP-CT-ND - Cut Tape (CT)
USB3318C-CP-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3318C-CP-TR
Description
IC TRANSCEIVER HALF 24QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transceiver Half USB 2.0 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
USB3318C-CP-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
150 mV
Manufacturer
Microchip Technology
Voltage - Supply
1.8V ~ 3.3V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-VQFN Exposed Pad
Type
Transceiver
Supplier Device Package
24-QFN (4x4)
Protocol
USB 2.0
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42 512
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
2532,44600 Kč811,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00027,71757 Kč138 587,85 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč