
ADA4084-1ARZ | |
|---|---|
DigiKey Part Number | 505-ADA4084-1ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4084-1ARZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4084-1ARZ Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 625µA |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 15.9 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 13.9 MHz | Base Product Number |
Current - Input Bias 140 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 85,48300 Kč | 854,83 Kč |
| 98 | 71,62673 Kč | 7 019,42 Kč |
| 196 | 68,89592 Kč | 13 503,60 Kč |
| 294 | 67,52857 Kč | 19 853,40 Kč |
| 588 | 65,52304 Kč | 38 527,55 Kč |
| 1 078 | 64,06240 Kč | 69 059,27 Kč |
| 2 548 | 62,37362 Kč | 158 927,98 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |









