
ADA4084-1ARZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4084-1ARZ-R7TR-ND - Tape & Reel (TR) 505-ADA4084-1ARZ-R7CT-ND - Cut Tape (CT) 505-ADA4084-1ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4084-1ARZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4084-1ARZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.6V/µs | |
Gain Bandwidth Product | 15.9 MHz | |
-3db Bandwidth | 13.9 MHz | |
Current - Input Bias | 140 nA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 625µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 10 | 83,00500 Kč | 830,05 Kč |
| 25 | 76,55040 Kč | 1 913,76 Kč |
| 100 | 69,45510 Kč | 6 945,51 Kč |
| 250 | 68,42996 Kč | 17 107,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,35923 Kč | 62 359,23 Kč |
| 2 000 | 60,97903 Kč | 121 958,06 Kč |
| 3 000 | 60,28806 Kč | 180 864,18 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |



