
USB2533I-1080AEN | |
---|---|
DigiKey Part Number | USB2533I-1080AEN-ND |
Manufacturer | |
Manufacturer Product Number | USB2533I-1080AEN |
Description | IC USB 2.0 HUB CTLR 3PORT 36SQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 36-SQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2533I-1080AEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-SQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 123,11000 Kč | 123,11 Kč |
25 | 102,48360 Kč | 2 562,09 Kč |
100 | 93,11010 Kč | 9 311,01 Kč |
Unit Price without VAT: | 123,11000 Kč |
---|---|
Unit Price with VAT: | 148,96310 Kč |