

LFSPXO073707 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO073707TR-ND - Tape & Reel (TR) 1923-LFSPXO073707CT-ND - Cut Tape (CT) 1923-LFSPXO073707DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO073707 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO073707 Models |
Category | Output CMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±100ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Current - Supply (Max) 200µA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 33,61800 Kč | 336,18 Kč |
| 25 | 31,78240 Kč | 794,56 Kč |
| 50 | 30,47220 Kč | 1 523,61 Kč |
| 100 | 29,21030 Kč | 2 921,03 Kč |
| 250 | 27,62412 Kč | 6 906,03 Kč |
| 500 | 26,48226 Kč | 13 241,13 Kč |
| 1 000 | 25,38826 Kč | 25 388,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,74769 Kč | 71 243,07 Kč |
| 6 000 | 22,76876 Kč | 136 612,56 Kč |
| 9 000 | 22,21532 Kč | 199 937,88 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |



