
CC3301ENJARSBR | |
|---|---|
DigiKey Part Number | 296-CC3301ENJARSBRTR-ND - Tape & Reel (TR) 296-CC3301ENJARSBRCT-ND - Cut Tape (CT) 296-CC3301ENJARSBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3301ENJARSBR |
Description | IC RF TXRX BLE 40WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC3301ENJARSBR Models |
Category | Sensitivity -102.2dBm |
Mfr | Serial Interfaces HCI, SDIO, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.62V ~ 1.98V, 3V ~ 3.6V |
Part Status Active | Current - Receiving 0mA ~ 62mA |
Type TxRx Only | Current - Transmitting 35mA ~ 250mA |
RF Family/Standard Bluetooth, WiFi | Operating Temperature -40°C ~ 105°C |
Protocol | Mounting Type Surface Mount |
Modulation CCK, DSSS, OFDM | Package / Case 40-WFQFN Exposed Pad |
Data Rate (Max) 54Mbps | Supplier Device Package 40-WQFN (5x5) |
Power - Output 20.5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 83,71900 Kč | 837,19 Kč |
| 25 | 77,18040 Kč | 1 929,51 Kč |
| 100 | 69,99470 Kč | 6 999,47 Kč |
| 250 | 66,56868 Kč | 16 642,17 Kč |
| 500 | 66,21342 Kč | 33 106,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 60,70662 Kč | 182 119,86 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |




