


UPS5819E3/TR13 | |
---|---|
DigiKey Part Number | 150-UPS5819E3/TR13TR-ND - Tape & Reel (TR) 150-UPS5819E3/TR13CT-ND - Cut Tape (CT) 150-UPS5819E3/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPS5819E3/TR13 |
Description | DIODE SCHOTTKY 40V 1A POWERMITE1 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount Powermite 1 (DO216-AA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | 60pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite 1 (DO216-AA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,42000 Kč | 10,42 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
12 000 | 8,74862 Kč | 104 983,44 Kč |
Unit Price without VAT: | 10,42000 Kč |
---|---|
Unit Price with VAT: | 12,60820 Kč |