


UPS140E3/TR7 | |
|---|---|
DigiKey Part Number | 150-UPS140E3/TR7TR-ND - Tape & Reel (TR) 150-UPS140E3/TR7CT-ND - Cut Tape (CT) 150-UPS140E3/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPS140E3/TR7 |
Description | DIODE SCHOTTKY 40V 1A POWERMITE1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount Powermite 1 (DO216-AA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 70pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package Powermite 1 (DO216-AA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVBM140T1G | onsemi | 4 811 | NRVBM140T1GOSCT-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,81916 Kč | 26 457,48 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |






