UPS5817E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 15 889
Unit Price: 22,68000 Kč
Datasheet

Similar


onsemi
In Stock: 6 294
Unit Price: 13,86000 Kč
Datasheet

Similar


onsemi
In Stock: 25 893
Unit Price: 15,33000 Kč
Datasheet

Similar


onsemi
In Stock: 2 544
Unit Price: 22,68000 Kč
Datasheet

Similar


onsemi
In Stock: 9 681
Unit Price: 13,65000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,56856 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 15 505
Unit Price: 10,29000 Kč
Datasheet
Diode 20 V 1A Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPS5817E3/TR13

DigiKey Part Number
UPS5817E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPS5817E3/TR13
Description
DIODE SCHOTTKY 20V 1A POWERMITE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount Powermite
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Capacitance @ Vr, F
105pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Powermite
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 00010,99455 Kč131 934,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,99455 Kč
Unit Price with VAT:13,30341 Kč