


MBRM120LT3G | |
|---|---|
DigiKey Part Number | MBRM120LT3GOSTR-ND - Tape & Reel (TR) MBRM120LT3GOSCT-ND - Cut Tape (CT) MBRM120LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRM120LT3G |
Description | DIODE SCHOTTKY 20V 1A POWERMITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount Powermite |
Datasheet | Datasheet |
EDA/CAD Models | MBRM120LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 100 | 6,07050 Kč | 607,05 Kč |
| 500 | 4,60528 Kč | 2 302,64 Kč |
| 1 000 | 4,13262 Kč | 4 132,62 Kč |
| 2 000 | 3,73460 Kč | 7 469,20 Kč |
| 5 000 | 3,30341 Kč | 16 517,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 2,75368 Kč | 33 044,16 Kč |
| 24 000 | 2,55535 Kč | 61 328,40 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

