UFS540J/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 33,74460 Kč
Datasheet

Similar


onsemi
In Stock: 10 205
Unit Price: 9,37000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,20750 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 33 812
Unit Price: 8,75000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8 430
Unit Price: 10,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 5,62952 Kč
Datasheet
DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFS540J/TR13

DigiKey Part Number
UFS540J/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UFS540J/TR13
Description
DIODE STANDARD 400V 5A DO214AB
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Diode 400 V 5A Surface Mount DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
UFS540J/TR13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00068,11417 Kč204 342,51 Kč
Manufacturers Standard Package
Unit Price without VAT:68,11417 Kč
Unit Price with VAT:82,41815 Kč