
UFS180JE3/TR13 | |
|---|---|
DigiKey Part Number | 150-UFS180JE3/TR13TR-ND - Tape & Reel (TR) 150-UFS180JE3/TR13CT-ND - Cut Tape (CT) 150-UFS180JE3/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFS180JE3/TR13 |
Description | DIODE STANDARD 800V 1A DO214BA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214BA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,04000 Kč | 21,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,12224 Kč | 54 366,72 Kč |
| Unit Price without VAT: | 21,04000 Kč |
|---|---|
| Unit Price with VAT: | 25,45840 Kč |











