
UC2845ADM | |
|---|---|
DigiKey Part Number | UC2845ADM-ND |
Manufacturer | |
Manufacturer Product Number | UC2845ADM |
Description | IC REG CTRLR BUCK/BOOST 8SOIC |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Regulator Positive, Isolation Capable Output Step-Up, Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 48% |
Packaging Bulk | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Buck, Flyback, Forward | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2845AD8 | Texas Instruments | 7 352 | 296-11186-5-ND | 25,65000 Kč | Direct |
| UC2845AD8TR | Texas Instruments | 1 786 | 296-37150-1-ND | 22,11000 Kč | Direct |
| ISL8841AMBZ-T | Renesas Electronics Corporation | 2 404 | 20-ISL8841AMBZ-TCT-ND | 67,57000 Kč | Similar |
| ISL8844AABZ | Renesas Electronics Corporation | 580 | ISL8844AABZ-ND | 0,00000 Kč | Similar |
| ISL8845AABZ | Renesas Electronics Corporation | 2 825 | ISL8845AABZ-ND | 75,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,16000 Kč | 150,16 Kč |
| 10 | 115,76900 Kč | 1 157,69 Kč |
| 25 | 107,15560 Kč | 2 678,89 Kč |
| 100 | 97,69760 Kč | 9 769,76 Kč |
| Unit Price without VAT: | 150,16000 Kč |
|---|---|
| Unit Price with VAT: | 181,69360 Kč |

