
TC4427EUA713 | |
|---|---|
DigiKey Part Number | TC4427EUA713TR-ND - Tape & Reel (TR) TC4427EUA713CT-ND - Cut Tape (CT) TC4427EUA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4427EUA713 |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC4427EUA713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 19ns, 19ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,10000 Kč | 38,10 Kč |
| 25 | 31,57520 Kč | 789,38 Kč |
| 100 | 28,83850 Kč | 2 883,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,83858 Kč | 72 096,45 Kč |
| Unit Price without VAT: | 38,10000 Kč |
|---|---|
| Unit Price with VAT: | 46,10100 Kč |










