
TC4424COE713 | |
|---|---|
DigiKey Part Number | TC4424COE713TR-ND - Tape & Reel (TR) TC4424COE713CT-ND - Cut Tape (CT) TC4424COE713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4424COE713 |
Description | IC GATE DRVR LOW-SIDE 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC4424COE713 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 23ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers 2 | Supplier Device Package 16-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4424ZWM-TR | Microchip Technology | 478 | MIC4424ZWM-CT-ND | 1,82000 Kč | Direct |
| TC4424COE | Microchip Technology | 57 | TC4424COE-ND | 2,48000 Kč | Direct |
| MIC4424YWM | Microchip Technology | 73 | 576-1795-5-ND | 2,12000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,27000 Kč | 60,27 Kč |
| 25 | 50,26160 Kč | 1 256,54 Kč |
| 100 | 45,67350 Kč | 4 567,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,67355 Kč | 45 673,55 Kč |
| Unit Price without VAT: | 60,27000 Kč |
|---|---|
| Unit Price with VAT: | 72,92670 Kč |








