
TC1412NCOA713 | |
|---|---|
DigiKey Part Number | TC1412NCOA713TR-ND - Tape & Reel (TR) TC1412NCOA713CT-ND - Cut Tape (CT) TC1412NCOA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1412NCOA713 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC1412NCOA713 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 18ns, 18ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1412NCOA | Microchip Technology | 20 | TC1412NCOA-ND | 38,22000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 25 | 31,70680 Kč | 792,67 Kč |
| 100 | 28,76730 Kč | 2 876,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 28,76732 Kč | 94 932,16 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |











