
TC1272ATVNBTR | |
|---|---|
DigiKey Part Number | TC1272ATVNBTR-ND - Tape & Reel (TR) TC1272ATVNBCT-ND - Cut Tape (CT) TC1272ATVNBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1272ATVNBTR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC1272ATVNBTR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCM809TVNB713 | Microchip Technology | 199 | TCM809TVNB713CT-ND | 9,66000 Kč | Parametric Equivalent |
| ADM809TARTZ-REEL7 | Analog Devices Inc. | 9 273 | 505-ADM809TARTZ-REEL7CT-ND | 51,24000 Kč | Parametric Equivalent |
| APX809S-31SR-7 | Diodes Incorporated | 7 423 | APX809S-31SR-7DICT-ND | 5,25000 Kč | Parametric Equivalent |
| TPV809T-3STR | 3PEAK | 3 881 | 5503-TPV809T-3STRCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,11856 Kč | 45 355,68 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |




