
APX809S-31SR-7 | |
|---|---|
DigiKey Part Number | APX809S-31SR-7DITR-ND - Tape & Reel (TR) APX809S-31SR-7DICT-ND - Cut Tape (CT) APX809S-31SR-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX809S-31SR-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 25 | 3,14120 Kč | 78,53 Kč |
| 100 | 2,68770 Kč | 268,77 Kč |
| 250 | 2,47104 Kč | 617,76 Kč |
| 500 | 2,34086 Kč | 1 170,43 Kč |
| 1 000 | 2,23335 Kč | 2 233,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,10057 Kč | 6 301,71 Kč |
| 6 000 | 2,03558 Kč | 12 213,48 Kč |
| 9 000 | 2,00305 Kč | 18 027,45 Kč |
| 15 000 | 1,96698 Kč | 29 504,70 Kč |
| 21 000 | 1,94590 Kč | 40 863,90 Kč |
| 30 000 | 1,92564 Kč | 57 769,20 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


