Charger IC Lithium Ion/Polymer 10-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24052DSQT

DigiKey Part Number
296-25139-2-ND - Tape & Reel (TR)
296-25139-1-ND - Cut Tape (CT)
296-25139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24052DSQT
Description
IC BATT CHG LI-ION 1CELL 10SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ24052DSQT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
800mA
Manufacturer
Texas Instruments
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
28V
Part Status
Active
Interface
USB
Battery Chemistry
Lithium Ion/Polymer
Operating Temperature
0°C ~ 125°C (TJ)
Number of Cells
1
Mounting Type
Surface Mount
Current - Charging
Constant - Programmable
Package / Case
10-WFDFN Exposed Pad
Programmable Features
Current
Supplier Device Package
10-WSON (2x2)
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 284
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
1032,35800 Kč323,58 Kč
2529,48120 Kč737,03 Kč
10026,32100 Kč2 632,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25024,81544 Kč6 203,86 Kč
50023,90664 Kč11 953,32 Kč
75023,45168 Kč17 588,76 Kč
1 25022,94779 Kč28 684,74 Kč
1 75022,65312 Kč39 642,96 Kč
2 50022,36967 Kč55 924,17 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč