Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TC1224-3.3VCTTR | |
|---|---|
DigiKey Part Number | TC1224-3.3VCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1224-3.3VCTTR |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1224-3.3VCTTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) | PSRR 64dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.25V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5365-3.3YD5-TR | Microchip Technology | 0 | 576-4085-1-ND | 3,57000 Kč | Similar |
| TC1015-3.3VCT713 | Microchip Technology | 7 576 | TC1015-3.3VCT713CT-ND | 10,29000 Kč | Parametric Equivalent |
| LP3990MFX-3.3/NOPB | Texas Instruments | 9 921 | 296-50574-1-ND | 16,59000 Kč | Similar |
| S-1315A33-M5T1U3 | ABLIC Inc. | 0 | 1662-2551-1-ND | 0,00000 Kč | Similar |
| S-1315B33-M5T1U3 | ABLIC Inc. | 0 | 1662-1480-1-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,08423 Kč | 24 252,69 Kč |
| Unit Price without VAT: | 8,08423 Kč |
|---|---|
| Unit Price with VAT: | 9,78192 Kč |






