Parametric Equivalent
Parametric Equivalent



S-1333D33-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3095-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1333D33-M5T1U3 |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.27V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 38 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,23792 Kč | 33 713,76 Kč |
| 6 000 | 10,98076 Kč | 65 884,56 Kč |
| 9 000 | 10,85200 Kč | 97 668,00 Kč |
| 15 000 | 10,70932 Kč | 160 639,80 Kč |
| Unit Price without VAT: | 11,23792 Kč |
|---|---|
| Unit Price with VAT: | 13,59788 Kč |


