


TC1017-1.8VCTTR | |
|---|---|
DigiKey Part Number | TC1017-1.8VCTTR-ND - Tape & Reel (TR) TC1017-1.8VCTCT-ND - Cut Tape (CT) TC1017-1.8VCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1017-1.8VCTTR |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1017-1.8VCTTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.5V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5365-1.8YD5-TR | Microchip Technology | 263 | 576-4082-1-ND | 3,57000 Kč | Similar |
| LP3990MFX-1.8/NOPB | Texas Instruments | 3 870 | 296-47802-1-ND | 16,59000 Kč | Similar |
| S-1315A18-M5T1U3 | ABLIC Inc. | 2 601 | 1662-2537-1-ND | 24,15000 Kč | Similar |
| S-1333A18-M5T1U3 | ABLIC Inc. | 8 177 | 1662-3061-1-ND | 24,15000 Kč | Similar |
| TPS70618DBVR | Texas Instruments | 7 844 | 296-47896-1-ND | 16,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 25 | 9,65920 Kč | 241,48 Kč |
| 100 | 9,63810 Kč | 963,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,81916 Kč | 26 457,48 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

